USD | INR
Favorite

Price & Procurement
222 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.30500 $3.05
100 0.14500 $14.50
500 0.12850 $64.25
1,000 0.10000 $100.00
2,000 0.09150 $183.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMAJ15CALFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.08750
  • Cut Tape (CT)  : SMAJ15CALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 222 - Immediate
  • Unit Price: $0.41000

SMAJ15CA

Datasheet
Digi-Key Part Number SMAJ15CALFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMAJ15CA
Copy  
Description TVS DIODE 15V 24.4V DO214AC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMAJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 15V
Voltage - Breakdown (Min) 16.7V
Voltage - Clamping (Max) @ Ipp 24.4V
Current - Peak Pulse (10/1000µs) 16.4A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879626

KIT TVS DIODE 400W BI-DIR SMA

Littelfuse Inc.

$49.71000 Details
You May Also Be Interested In

SMAJ15CA-E3/61

TVS DIODE 15V 24.4V DO214AC

Vishay Semiconductor Diodes Division

$0.41000 Details

SMAJ5.0CA

TVS DIODE 5V 9.2V DO214AC

Littelfuse Inc.

$0.41000 Details

SMAJ15A

TVS DIODE 15V 24.4V DO214AC

Littelfuse Inc.

$0.41000 Details

TPS3820-33DBVR

IC SUPERVISOR 1 CHANNEL SOT23-5

Texas Instruments

$1.16000 Details

BLM21PG221SN1D

FERRITE BEAD 220 OHM 0805 1LN

Murata Electronics

$0.10000 Details

ICL7667CBAZA-T

IC GATE DRVR HI/LOW SIDE 8SOIC

Renesas Electronics America Inc

$2.71000 Details
Additional Resources
Standard Package 1
Other Names SMAJ15CALFDKR