USD | INR
Favorite

Price & Procurement
2,317 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.76500 $7.65
100 0.54430 $54.43
500 0.46138 $230.69
1,000 0.37584 $375.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMCJ350ALFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.37066
  • Cut Tape (CT)  : SMCJ350ALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,317 - Immediate
  • Unit Price: $0.86000

SMCJ350A

Datasheet
Digi-Key Part Number SMCJ350ALFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMCJ350A
Copy  
Description TVS DIODE 350V 567V DO214AB
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

567V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMCJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 350V
Voltage - Breakdown (Min) 391V
Voltage - Clamping (Max) @ Ipp 567V
Current - Peak Pulse (10/1000µs) 2.6A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879315

KIT TVS DIODE 1500W UNI-DIR SMC

Littelfuse Inc.

$68.40000 Details
You May Also Be Interested In

SN6501DBVT

IC REG CONV PWR SUPPLIES SOT23-5

Texas Instruments

$2.34000 Details

SMCJ400A

TVS DIODE 400V 648V DO214AB

Littelfuse Inc.

$0.86000 Details

VS-15AWL06FNTR-M3

DIODE GEN PURP 600V 15A DPAK

Vishay Semiconductor Diodes Division

$1.24000 Details

SI8220DB-D-IS

DGTL ISO 2.5KV GATE DRIVER 8SOIC

Silicon Labs

$1.57000 Details

D1213A-04SO-7

TVS DIODE 3.3V 10V SOT26

Diodes Incorporated

$0.41000 Details

SIHB33N60E-GE3

MOSFET N-CH 600V 33A TO-263

Vishay Siliconix

$5.88000 Details
Additional Resources
Standard Package 1
Other Names SMCJ350ALFDKR