USD | INR
Favorite

Price & Procurement
31,474 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.48800 $4.88
100 0.33800 $33.80
500 0.26390 $131.95
1,000 0.21450 $214.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMCJ58ALFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
  • Unit Price: $0.20150
  • Cut Tape (CT)  : SMCJ58ALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,474 - Immediate
  • Unit Price: $0.57000

SMCJ58A

Datasheet
Digi-Key Part Number SMCJ58ALFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMCJ58A
Copy  
Description TVS DIODE 58V 93.6V DO214AB
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

93.6V Clamp 16.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMCJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 58V
Voltage - Breakdown (Min) 64.4V
Voltage - Clamping (Max) @ Ipp 93.6V
Current - Peak Pulse (10/1000µs) 16.1A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879315

KIT TVS DIODE 1500W UNI-DIR SMC

Littelfuse Inc.

$68.40000 Details
You May Also Be Interested In

0452005.MRL

FUSE BRD MNT 5A 125VAC/VDC 2SMD

Littelfuse Inc.

$1.59000 Details

BLM21AG601SN1D

FERRITE BEAD 600 OHM 0805 1LN

Murata Electronics

$0.13000 Details

TMP112AIDRLR

SENSOR DIGITAL -40C-125C 6SOT

Texas Instruments

$2.44000 Details

2N7002K

MOSFET N-CH 60V 300MA SOT23

ON Semiconductor

$0.36000 Details

RZ03-1C4-D005

RELAY GEN PURPOSE SPDT 16A 5V

TE Connectivity Potter & Brumfield Relays

$2.02000 Details

BL652-SA-01-T/R

RX TXRX MOD BLUETOOTH CHIP SMD

Laird Connectivity Inc.

$7.45000 Details
Additional Resources
Standard Package 1
Other Names SMCJ58ALFDKR