USD | INR
Favorite

MAX14575BETA+T Current Limiting Regulator High-Side Adjustable 8-TDFN (2x2)
Price & Procurement
2,495 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.92000 $3.92
10 3.51900 $35.19
25 3.32720 $83.18
100 2.88360 $288.36
250 2.73568 $683.92
500 2.53500 $1,267.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX14575BETA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,495 - Immediate
  • Unit Price: $2.53500
  • Digi-Reel®  : MAX14575BETA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,495 - Immediate
  • Unit Price: Digi-Reel®

MAX14575BETA+T

Datasheet
Digi-Key Part Number MAX14575BETA+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX14575BETA+T
Copy  
Description IC SWITCH CURR 250MA-2.5A 8TDFN
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Current Limiting Regulator High-Side Adjustable 8-TDFN (2x2)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Current Limiting
Sensing Method High-Side
Accuracy ±10%
Voltage - Input 2.3V ~ 5.5V
Current - Output Adjustable
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN (2x2)
Base Part Number MAX14575
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAX14575CEVKIT#

EVAL BOARD FOR MAX14575

Maxim Integrated

$65.62000 Details
You May Also Be Interested In

PAM2804AAB010

IC LED DRIVER RGLTR 1A TSOT25

Diodes Incorporated

$0.51000 Details

MAX14575AETA+T

IC SWITCH CURR 250MA-2.5A TDFN

Maxim Integrated

$3.92000 Details

MAX14575CETA+T

IC SWITCH CURR 250MA-2.5A 8TDFN

Maxim Integrated

$3.92000 Details

MAX4785EXK+T

IC ANALOG SWITCH 1X1 SC70-5

Maxim Integrated

$3.62000 Details

TPS259525DSGT

IC PWR MGMT EFUSE 2.7-18V 8WSON

Texas Instruments

$0.93000 Details
Additional Resources
Standard Package 1
Other Names MAX14575BETA+TCT