USD | INR
Favorite

MAX3083EESD+T 1/1 Transceiver Full RS422, RS485 14-SO
Price & Procurement
2,203 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.58000 $3.58
10 3.21900 $32.19
25 3.04280 $76.07
100 2.50190 $250.19
250 2.49672 $624.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : MAX3083EESD+-ND
  • Minimum Quantity: 1
  • Quantity Available: 828 - Immediate
  • Unit Price: $3.48000
  • Tape & Reel (TR)  : MAX3083EESD+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.42400
  • Digi-Reel®  : MAX3083EESD+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,203 - Immediate
  • Unit Price: Digi-Reel®

MAX3083EESD+T

Datasheet
Digi-Key Part Number MAX3083EESD+CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX3083EESD+T
Copy  
Description IC TRANSCEIVER FULL 1/1 14SO
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 14-SO

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 100mV
Data Rate 500kbps
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SO
Base Part Number MAX3083
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAX3083EESD+CT