USD | INR
Favorite

MAX3313ECUB+ 1/1 Transceiver Full RS232 10-uMAX
Price & Procurement
2,285 In Stock
Can ship immediately Factory Stock : 2,850
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.64000 $2.64
10 2.36700 $23.67
25 2.29520 $57.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 175-MAX3313ECUB+TTR-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $2.29500

MAX3313ECUB+

Datasheet
Digi-Key Part Number MAX3313ECUB+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX3313ECUB+
Copy  
Description IC TRANSCEIVER FULL 1/1 10UMAX
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1/1 Transceiver Full RS232 10-uMAX

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 500mV
Data Rate 460Kbps
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number MAX3313
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50