USD | INR
Favorite

MAX4070AUA+ Current Sense Amplifier 1 Circuit 8-uMAX
Price & Procurement
3,030 In Stock
Can ship immediately Factory Stock : 6,600
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 $2.60
10 2.33200 $23.32
25 2.20480 $55.12
100 2.10000 $210.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX4070AUA+T-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 7,500 - Factory Stock 
  • Unit Price: $1.57500

MAX4070AUA+

Datasheet
Digi-Key Part Number MAX4070AUA+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX4070AUA+
Copy  
Description IC CURR SENSE 1 CIRCUIT 8UMAX
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit 8-uMAX

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
-3db Bandwidth 100kHz
Current - Input Bias 2.4µA
Voltage - Input Offset 80µV
Current - Supply 100µA
Voltage - Supply, Single/Dual (±) 3.6V ~ 24V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX4070
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AGN20003

RELAY TELECOM DPDT 1A 3VDC

Panasonic Electric Works

$4.19000 Details

B340A-13-F

DIODE SCHOTTKY 40V 3A SMA

Diodes Incorporated

$0.45000 Details

MAX3051ESA+

IC TRANSCEIVER HALF 1/1 8SOIC

Maxim Integrated

$2.20000 Details

AD7783BRUZ

IC ADC 24BIT SIGMA-DELTA 16TSSOP

Analog Devices Inc.

$11.43000 Details

DSPIC33FJ16GS504-I/PT

IC MCU 16BIT 16KB FLASH 44TQFP

Microchip Technology

$4.94000 Details

BSC054N04NSGATMA1

MOSFET N-CH 40V 17A/81A TDSON

Infineon Technologies

$1.08000 Details
Additional Resources
Standard Package 50