Add To Favorites
MAX44260AYT+T General Purpose Amplifier 1 Circuit Rail-to-Rail 6-UTLGA (1.5x1.0)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
10 1.55600 $15.56
25 1.46760 $36.69
100 1.25050 $125.05
250 1.17420 $293.55
500 1.02742 $513.71
1,000 0.85130 $851.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX44260AYT+TCT-ND
Copy   MAX44260AYT+TCT-ND
Quantity Available 3,050
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX44260AYT+T

Copy   MAX44260AYT+T
Description IC OPAMP GP 15MHZ RRO 6UTLGA
Copy   IC OPAMP GP 15MHZ RRO 6UTLGA
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail 6-UTLGA (1.5x1.0)

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail 6-UTLGA (1.5x1.0)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 7 V/µs
Gain Bandwidth Product 15MHz
Current - Input Bias 0.01pA
Current - Supply 750µA
Voltage - Supply, Single/Dual (±) 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-UFLGA
Supplier Device Package 6-UTLGA (1.5x1.0)
Base Part Number MAX44260
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • MAX44260EVKIT#
  • Maxim Integrated
  • EVAL KIT MAX44260
  • Unit Price $62.50000
  • MAX44260EVKIT#-ND
You May Also Be Interested In
  • 0525590853 - Molex, LLC | WM6757CT-ND DigiKey Electronics
  • 0525590853
  • Molex, LLC
  • CONN FFC VERT 8POS 0.50MM SMD
  • Unit Price $1.42000
  • WM6757CT-ND
  • TLV71733PDQNT - Texas Instruments | 296-30486-1-ND DigiKey Electronics
  • TLV71733PDQNT
  • Texas Instruments
  • IC REG LINEAR 3.3V 150MA 4X2SON
  • Unit Price $0.46000
  • 296-30486-1-ND
  • 5022311500 - Molex, LLC | WM14447CT-ND DigiKey Electronics
  • 5022311500
  • Molex, LLC
  • CONN FFC VERT 15POS 0.50MM SMD
  • Unit Price $1.41000
  • WM14447CT-ND
  • ADP160ACBZ-3.3-R7 - Analog Devices Inc. | ADP160ACBZ-3.3-R7CT-ND DigiKey Electronics
  • ADP160ACBZ-3.3-R7
  • Analog Devices Inc.
  • IC REG LINEAR 3.3V 150MA 4WLCSP
  • Unit Price $1.16000
  • ADP160ACBZ-3.3-R7CT-ND
  • DRV2700RGPT - Texas Instruments | 296-41118-1-ND DigiKey Electronics
  • DRV2700RGPT
  • Texas Instruments
  • IC MOTOR DRIVER 3V-5.5V 20QFN
  • Unit Price $5.52000
  • 296-41118-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX44260AYT+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX44260AYT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.71250
  • Digi-Reel® ? : MAX44260AYT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,050 - Immediate
  • Unit Price: Digi-Reel®

10:25:06 1-19-2019