USD | INR
Favorite

MAX4647EUT+T 1 Circuit IC Switch 1:1 25Ohm SOT-23-6
Price & Procurement
2,575 In Stock
Can ship immediately Factory Stock : 52,500
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.83000 $4.83
10 4.33900 $43.39
25 4.10240 $102.56
100 3.55520 $355.52
250 3.37292 $843.23
500 3.02652 $1,513.26
1,000 2.58000 $2,580.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX4647EUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    52,500 - Factory Stock 
  • Unit Price: $2.58000
  • Digi-Reel®  : MAX4647EUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,575 - Immediate
    52,500 - Factory Stock 
  • Unit Price: Digi-Reel®

MAX4647EUT+T

Datasheet
Digi-Key Part Number MAX4647EUT+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX4647EUT+T
Copy  
Description IC SWITCH SPST SOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 Circuit IC Switch 1:1 25Ohm SOT-23-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 25Ohm
Channel-to-Channel Matching (ΔRon) 800mOhm
Voltage - Supply, Single (V+) 9V ~ 36V
Voltage - Supply, Dual (V±) ±4.5V ~ 20V
Switch Time (Ton, Toff) (Max) 100ns, 100ns
-3db Bandwidth -
Charge Injection 4pC
Channel Capacitance (CS(off), CD(off)) 6pF, 6pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX4647
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX4648EUT+T

IC SWITCH SPST SOT23-6

Maxim Integrated

$4.24000 Details

BBL-120-G-E

CONN HEADER VERT 20POS 2.54MM

Samtec Inc.

$8.38000 Details

EMIF06-MSD01F2

FILTER RC(PI) 40 OHM/17PF SMD

STMicroelectronics

$0.50000 Details

SIP32402ADNP-T1GE4

IC PWR SWITCH N-CHAN 1:1 4TDFN

Vishay Siliconix

$0.60000 Details

SC4626ZSKTRT

IC REG BUCK 3.3V 1A SOT23-5

Semtech Corporation

$0.48972 Details
Additional Resources
Standard Package 1
Other Names MAX4647EUT+TCT