USD | INR
Favorite

MAX5417META+T Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I²C Interface 8-TDFN-EP (3x3)
Price & Procurement
3,128 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.00000 $5.00
10 4.49100 $44.91
25 4.24520 $106.13
100 3.67930 $367.93
250 3.49056 $872.64
500 3.13208 $1,566.04
1,000 2.67000 $2,670.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX5417META+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.67000
  • Digi-Reel®  : MAX5417META+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,128 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX5417META+-ND
  • Minimum Quantity: 200  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $3.34500

MAX5417META+T

Datasheet
Digi-Key Part Number MAX5417META+TCT-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX5417META+T
Copy  
Description IC DGTL POT 50KOHM 256TAP 8TDFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I²C Interface 8-TDFN-EP (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 256
Resistance (Ohms) 50k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 2.7V ~ 5.25V
Features Selectable Address
Tolerance ±25%
Temperature Coefficient (Typ) 35ppm/°C
Mounting Type Surface Mount
Supplier Device Package 8-TDFN-EP (3x3)
Package / Case 8-WDFN Exposed Pad
Operating Temperature -40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ) 325
Base Part Number MAX5417
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX5417NETA+

IC DGTL POT 50KOHM 256TAP 8TDFN

Maxim Integrated

$4.75000 Details

MAX5418LETA+T

IC DGTL POT 100KOHM 256TAP 8TDFN

Maxim Integrated

$5.00000 Details
Additional Resources
Standard Package 1
Other Names MAX5417META+TCT