USD | INR
Favorite

AT24CM02-SSHM-T EEPROM Memory IC 2Mb (256K x 8) I²C 1MHz 450ns 8-SOIC
Price & Procurement
22,714 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.44000 $2.44
25 2.35120 $58.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AT24CM02-SSHM-TTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $2.26001
  • Digi-Reel®  : AT24CM02-SSHM-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,744 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : AT24CM02-SSHM-B-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,585 - Immediate
  • Unit Price: $2.44000

AT24CM02-SSHM-T

Datasheet
Digi-Key Part Number AT24CM02-SSHM-TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AT24CM02-SSHM-T
Copy  
Description 1.7-5.5V 1MHZ IND TMP 8-SOIC-N
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

EEPROM Memory IC 2Mb (256K x 8) I²C 1MHz 450ns 8-SOIC

Copy  
Documents & Media
Datasheets AT24CM02 Datasheet
Design Resources AT24CM02 Development Tool Selector
PCN Design/Specification AT24CM02 06/Jun/2019
PCN Assembly/Origin Mult Devices 11/Jul/2018
PCN Packaging MBB/Label Chgs 16/Nov/2018
EDA / CAD Models AT24CM02-SSHM-T by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 2Mb (256K x 8)
Memory Interface I²C
Clock Frequency 1MHz
Write Cycle Time - Word, Page 10ms
Access Time 450ns
Voltage - Supply 1.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number AT24CM02
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AT24CM02-SSHD-T

IC EEPROM 2M I2C 1MHZ 8SOIC

Microchip Technology

$2.44000 Details

AT24CM02-SSHM-B

IC EEPROM 2M I2C 1MHZ 8SOIC

Microchip Technology

$2.44000 Details

TXS0102DCTR

IC TRNSLTR BIDIRECTIONAL SM8

Texas Instruments

$0.75000 Details

AT24CM02-SSHD-B

IC EEPROM 2M I2C 1MHZ 8SOIC

Microchip Technology

$2.44000 Details

ECX-.327-CDX-1293

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

$0.59000 Details

A10393

RF ANT 850/900MHZ PCB TRACE SLD

Antenova

$4.73000 Details
Additional Resources
Standard Package 1
Other Names AT24CM02-SSHM-TCT