Add To Favorites
SST26WF080BT-104I/NP FLASH Memory IC 8Mb (1M x 8) SPI - Quad I/O 104MHz 8-USON (2x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 $1.11
25 1.07360 $26.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SST26WF080BT-104I/NPCT-ND
Copy   SST26WF080BT-104I/NPCT-ND
Quantity Available 11,384
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SST26WF080BT-104I/NP

Copy   SST26WF080BT-104I/NP
Description IC FLASH 8M SPI 104MHZ 8USON
Copy   IC FLASH 8M SPI 104MHZ 8USON
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

FLASH Memory IC 8Mb (1M x 8) SPI - Quad I/O 104MHz 8-USON (2x3)

Copy   FLASH Memory IC 8Mb (1M x 8) SPI - Quad I/O 104MHz  8-USON (2x3)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SST26 SQI®
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH
Memory Size 8Mb (1M x 8)
Memory Interface SPI - Quad I/O
Clock Frequency 104MHz
Write Cycle Time - Word, Page 1.5ms
Voltage - Supply 1.65V ~ 1.95V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-USON (2x3)
Base Part Number SST26WF080
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • W25Q80DVUXIE TR - Winbond Electronics | W25Q80DVUXIECT-ND DigiKey Electronics
  • W25Q80DVUXIE TR
  • Winbond Electronics
  • IC FLASH 8M SPI 104MHZ 8USON
  • Unit Price $0.61000
  • W25Q80DVUXIECT-ND
Additional Resources
Standard Package ? 1
Other Names SST26WF080BT-104I/NPCT
Alternate Package | This part is also available in the following packaging:

13:04:11 7-18-2019