USD | INR
Favorite

Price & Procurement
2,098 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.63000 $3.63
10 3.48500 $34.85
25 3.19440 $79.86
50 3.04920 $152.46
100 2.90400 $290.40
250 2.54100 $635.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ED1472TR-ND
  • Minimum Quantity: 550
  • Quantity Available: 1,650 - Immediate
  • Unit Price: $2.49309
  • Digi-Reel®  : ED1472DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,098 - Immediate
  • Unit Price: Digi-Reel®

898-73-024-90-310001

Datasheet
Digi-Key Part Number ED1472CT-ND
Copy  
Manufacturer

Mill-Max Manufacturing Corp.

Copy  
Manufacturer Part Number 898-73-024-90-310001
Copy  
Description CONN RCP USB3.1 TYPEC 24P SMD RA
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets 898 Series (inches)
898 Series (metric)
Environmental Information RoHS Cert
Featured Product USB 3.1 Type C Connectors
EDA / CAD Models 898-73-024-90-310001 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 898
Packaging Cut Tape (CT) 
Part Status Active
Connector Type USB-C (USB TYPE-C)
Number of Contacts 24
Gender Receptacle
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type Surface Mount, Right Angle; Through Hole
Mounting Feature Horizontal, Reversible
Termination Solder
Features Board Guide
Ingress Protection -
Operating Temperature -55°C ~ 85°C
Number of Ports 1
Current Rating (Amps) 5A
Voltage - Rated 50VAC
Mating Cycles 10000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CX90B-16P

CONN RCP USB3.2 TYP C 24P SMD RA

Hirose Electric Co Ltd

$2.35000 Details

USB4050-30-A

USB TYPE C REC, 30", HORIZONTAL,

GCT

$3.00000 Details

632712000112

WR-COM_USB 3.1_ TYPE C_PLUG_HORI

Würth Elektronik

$3.60000 Details

DX07S024JJ2R1300

CONN RCP USB3.1 TYPEC 24P SMD RA

JAE Electronics

$2.40000 Details

DX07S024JJ3R1300

CONN RCP USB3.1 TYPEC 24P SMD RA

JAE Electronics

$2.29000 Details

USB-C31-S-RA-CS12-BK-TR

SIDE LOAD RETENTION USB C

Adam Tech

$3.16000 Details
Additional Resources
Standard Package 1
Other Names ED1472CT