Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.36000 $1.36
10 1.20600 $12.06
25 1.13960 $28.49
50 1.09560 $54.78
100 1.05190 $105.19
250 0.96416 $241.04
500 0.87652 $438.26
1,000 0.78885 $788.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM8824CT-ND
Copy   WM8824CT-ND
Quantity Available 459
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0545500571

Copy   0545500571
Description CONN FFC FPC TOP 5POS 0.50MM R/A
Copy   CONN FFC FPC TOP 5POS 0.50MM R/A
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

5 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle

Copy   5 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Easy-On 54550
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 5
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.047" (1.20mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Polyphenylene Sulfide (PPS)
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color -
Actuator Color -
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 050R5-51B - Parlex USA LLC | HFF-05U-02-ND DigiKey Electronics
  • 050R5-51B
  • Parlex USA LLC
  • CABLE FFC 5POS 0.50MM 2"
  • Unit Price $4.21000
  • HFF-05U-02-ND
  • SFV5R-2STE1HLF - Amphenol ICC (FCI) | 609-4331-1-ND DigiKey Electronics
  • SFV5R-2STE1HLF
  • Amphenol ICC (FCI)
  • CONN FFC FPC TOP 5POS 0.50MM R/A
  • Unit Price $0.62000
  • 609-4331-1-ND
  • 0545480533 - Molex, LLC | WM11196CT-ND DigiKey Electronics
  • 0545480533
  • Molex, LLC
  • CONN FFC BOTTOM 5POS 0.5MM R/A
  • Unit Price $0.99000
  • WM11196CT-ND
Additional Resources
Standard Package ? 1
Other Names WM8824CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM8824TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.55523
  • Digi-Reel® ? : WM8824DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 459 - Immediate
  • Unit Price: Digi-Reel®

12:52:20 1-16-2019