USD | INR
Favorite

Price & Procurement
3,811 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.13000 $4.13
10 3.96200 $39.62
25 3.63160 $90.79
50 3.46640 $173.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM8881TR-ND
  • Minimum Quantity: 760
  • Quantity Available: 3,040 - Immediate
  • Unit Price: $2.32593
  • Digi-Reel®  : WM8881DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,811 - Immediate
  • Unit Price: Digi-Reel®

0536490474

Datasheet
Digi-Key Part Number WM8881CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0536490474
Copy  
Description CONN PLUG 40POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy  
Documents & Media
Datasheets Prod Spec
52901, 53649 Series Drawing
Environmental Information 536490474 RoHS Cert of Compliance
Featured Product 0.635 mm SlimStack Board-to-Board Connectors
Mfg CAD Models 53649-0474.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SlimStack 53649
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 40
Pitch 0.025" (0.64mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 14mm, 15mm
Height Above Board 0.315" (8.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0529010474

CONN RCPT 40POS SMD GOLD

Molex

$9.86000 Details

0528850474

CONN RCPT 40POS SMD GOLD

Molex

$2.57000 Details

0529010474

CONN RCPT 40POS SMD GOLD

Molex

Digi-Reel® Details

0529010474

CONN RCPT 40POS SMD GOLD

Molex

$6.43136 Details

0528850474

CONN RCPT 40POS SMD GOLD

Molex

Digi-Reel® Details

0528850474

CONN RCPT 40POS SMD GOLD

Molex

$1.48110 Details
You May Also Be Interested In

0529010474

CONN RCPT 40POS SMD GOLD

Molex

$9.86000 Details

0528850474

CONN RCPT 40POS SMD GOLD

Molex

$2.57000 Details
Additional Resources
Standard Package 1
Other Names WM8881CT