USD | INR
Favorite

MP24833GN LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 3A 8-SOIC-EP
Price & Procurement
8,663 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.77000 $1.77
10 1.59000 $15.90
25 1.50000 $37.50
100 1.20000 $120.00
250 1.05000 $262.50
500 1.02000 $510.00
1,000 0.81000 $810.00
2,500 0.78000 $1,950.00
5,000 0.75000 $3,750.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MP24833GN-Z-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.78000

MP24833GN

Datasheet
Digi-Key Part Number 1589-1371-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MP24833GN
Copy  
Description IC LED DRIVER
Copy  
Detailed Description

LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 3A 8-SOIC-EP

Copy  
Customer Reference
Documents & Media
Datasheets MP24833 Datasheet
Environmental Information RoHS Certificate
PCN Obsolescence/ EOL Tube Pkg Retraction 15/Mar/2019
HTML Datasheet MP24833 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Monolithic Power Systems Inc.
Series -
Packaging Tube 
Part Status Not For New Designs
Type DC DC Regulator
Topology Step-Down (Buck), Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 55V
Voltage - Output -
Current - Output / Channel 3A
Frequency 200kHz
Dimming Analog, PWM
Applications Automotive, Backlight
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

A6211GLJTR-T

IC LED DRIVER RGLTR DIM 3A 8SOIC

Allegro MicroSystems

$0.96000 Details

MPQ2483ADQ-LF-P

INDUSTRIAL GRADE, 2.5A/55V PROG

Monolithic Power Systems Inc.

$4.16000 Details

MP24833-AGN-Z

3A, 200KHZ, 0.19O INTERNAL POWER

Monolithic Power Systems Inc.

$1.09000 Details

MP24833GN-Z

IC LED DRIVER

Monolithic Power Systems Inc.

$0.78000 Details

MP2483DQ-LF-P

IC LED DRIVER

Monolithic Power Systems Inc.

$3.18000 Details

MP2488DN-LF-Z

IC REG BUCK SYNC 55V 2A

Monolithic Power Systems Inc.

$2.68000 Details
Additional Resources
Standard Package 100
Other Names 1589-1371