USD | INR
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.05900 $0.59
25 0.05240 $1.31
50 0.04760 $2.38
100 0.04280 $4.28
250 0.03136 $7.84
500 0.02280 $11.40
1,000 0.02232 $22.32
5,000 0.01520 $76.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5177-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.01425
  • Cut Tape (CT)  : 490-5177-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.10000

BLM15AG700SN1D

Datasheet
Digi-Key Part Number 490-5177-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number BLM15AG700SN1D
Copy  
Description FERRITE BEAD 70 OHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

70 Ohms @ 100MHz 1 Ferrite Bead 0402 (1005 Metric) 600mA 150mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, BLM15
Packaging Digi-Reel® 
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 70 Ohms @ 100MHz
Current Rating (Max) 600mA
DC Resistance (DCR) (Max) 150mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Part Number BLM15AG
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM15AG121SN1D

FERRITE BEAD 120 OHM 0402 1LN

Murata Electronics

$0.10000 Details

TPS51206DSQR

IC REG CONV DDR 1OUT 10SON

Texas Instruments

$0.82000 Details

BLM15AG601SN1D

FERRITE BEAD 600 OHM 0402 1LN

Murata Electronics

$0.10000 Details

BLM18KG121TN1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

$0.10000 Details

SE050B2HQ1/Z01SFZ

RSA AES DES QFN20

NXP USA Inc.

$2.78000 Details

98424-G52-16ALF

CONN HEADER SMD 16POS 2MM

Amphenol ICC (FCI)

$1.48000 Details
Additional Resources
Standard Package 1
Other Names 490-5177-6