USD | INR
Favorite

GRM0335C1H100GA01D 10pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
1,58,325 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.01800 $0.18
50 0.01000 $0.50
100 0.00810 $0.81
500 0.00578 $2.89
1,000 0.00454 $4.54
2,500 0.00412 $10.31
5,000 0.00380 $18.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-13414-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 1,50,000 - Immediate
  • Unit Price: $0.00330
  • Cut Tape (CT)  : 490-13414-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,58,325 - Immediate
  • Unit Price: $0.10000

GRM0335C1H100GA01D

Datasheet
Digi-Key Part Number 490-13414-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM0335C1H100GA01D
Copy  
Description CAP CER 10PF 50V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 10pF
Tolerance ±2%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GRM0335C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

EKSM-PND52X32B-KIT

NORDIC STARTER KIT FOR NRF52X32

Murata Electronics

$12.08000 Details
Additional Resources
Standard Package 1
Other Names 490-13414-6