USD | INR
Favorite

GRM0335C1H180GA01D 18pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
1,30,023 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.02100 $0.21
50 0.01160 $0.58
100 0.00950 $0.95
500 0.00678 $3.39
1,000 0.00532 $5.32
2,500 0.00484 $12.10
5,000 0.00445 $22.26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11310-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 1,20,000 - Immediate
  • Unit Price: $0.00352
  • Cut Tape (CT)  : 490-11310-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,30,023 - Immediate
  • Unit Price: $0.10000
  • Tape & Reel (TR)  : GRM0335C1H180GA01J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.00272

GRM0335C1H180GA01D

Datasheet
Digi-Key Part Number 490-11310-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM0335C1H180GA01D
Copy  
Description CAP CER 18PF 50V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

18pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 18pF
Tolerance ±2%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GRM0335C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11310-6