USD | INR
Favorite

GRM033R61E472MA12D 4700pF ±20% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
62,474 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.01300 $0.13
50 0.00720 $0.36
100 0.00590 $0.59
500 0.00424 $2.12
1,000 0.00333 $3.33
2,500 0.00302 $7.56
5,000 0.00278 $13.92

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-9994-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: $0.00242
  • Cut Tape (CT)  : 490-9994-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 62,474 - Immediate
  • Unit Price: $0.10000
  • Tape & Reel (TR)  : GRM033R61E472MA12J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.00187

GRM033R61E472MA12D

Datasheet
Digi-Key Part Number 490-9994-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM033R61E472MA12D
Copy  
Description CAP CER 4700PF 25V X5R 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

4700pF ±20% 25V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 4700pF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GRM033R61E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-9994-6