USD | INR
Favorite

GRM1555C1H100JA01D 10pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
30,20,285 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.02900 $0.29
50 0.01580 $0.79
100 0.01290 $1.29
500 0.00920 $4.60
1,000 0.00723 $7.23
2,500 0.00657 $16.43
5,000 0.00605 $30.23

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5921-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,20,000 - Immediate
  • Unit Price: $0.00347
  • Cut Tape (CT)  : 490-5921-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,80,885 - Immediate
  • Unit Price: $0.10000

GRM1555C1H100JA01D

Datasheet
Digi-Key Part Number 490-5921-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1555C1H100JA01D
Copy  
Description CAP CER 10PF 50V C0G/NP0 0402
Copy  
Detailed Description

10pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 10pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM1555C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5921-6