USD | INR
Favorite

SV01A103AEA01R00 Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab
Price & Procurement
45 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.46000 $2.46
5 2.32800 $11.64
10 1.99500 $19.95
25 1.59600 $39.90
50 1.46280 $73.14
100 1.32990 $132.99
500 1.16366 $581.83

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Bulk  : 490-2400-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,399 - Immediate
  • Unit Price: $2.24000
  • Tape & Reel (TR)  : 490-7023-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.93698
  • Cut Tape (CT)  : 490-7023-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 45 - Immediate
  • Unit Price: $2.46000

SV01A103AEA01R00

Datasheet
Digi-Key Part Number 490-7023-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SV01A103AEA01R00
Copy  
Description SENSOR ROTARY 333.3DEG SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab

Copy  
Documents & Media
Datasheets Rotary Position Sensors
SV Series Part Numbering Guide
Mfg CAD Models SV01A.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series SV01
Packaging Digi-Reel® 
Part Status Active
For Measuring Rotary Position
Technology Resistive
Rotation Angle - Electrical, Mechanical 0° ~ 333.3°, Continuous
Linear Range -
Output Analog Voltage
Output Signal -
Actuator Type Hole for Shaft
Linearity ±2%
Resistance 10 kOhms
Resistance Tolerance ±30%
Voltage - Supply -
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Operating Temperature -40°C ~ 85°C
Package / Case 4-SMD, Gull Wing
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SV01A103AEA01B00

SENSOR ROTARY 333.3DEG SMD

Murata Electronics

$2.24000 Details

EVW-AE4001B14

SENSOR ROTARY 343DEG SMD

Panasonic Electronic Components

$1.82000 Details

3782

TT MOTOR ENCODER (PACK OF 2)

Adafruit Industries LLC

$0.95000 Details

SV03A103AEA01R00

SENSOR ROTARY 320DEG SMD

Murata Electronics

$1.54000 Details

3382H-1-103

SENSOR ROTARY 330DEG PC PIN

Bourns Inc.

$2.73000 Details

3382G-1-104G

SENSOR ROTARY 330DEG SMD

Bourns Inc.

$2.73000 Details
Additional Resources
Standard Package 1
Other Names 490-7023-6