USD | INR
Favorite

NT2016SA-32M-END4263A 32MHz VCTCXO Oscillator 1.8V 4-SMD, No Lead
Price & Procurement
521 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.98000 $1.98
10 1.89200 $18.92
50 1.84800 $92.40
100 1.58400 $158.40
500 1.54000 $770.00
1,000 1.29800 $1,298.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 644-1328-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.18000
  • Digi-Reel®  : 644-1328-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 521 - Immediate
  • Unit Price: Digi-Reel®

NT2016SA-32M-END4263A

Datasheet
Digi-Key Part Number 644-1328-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NT2016SA-32M-END4263A
Copy  
Description XTAL OSC VCTCXO 32.0000MHZ SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

32MHz VCTCXO Oscillator 1.8V 4-SMD, No Lead

Copy  
Documents & Media
Datasheets NT2016SA-32M-END4263A Spec Sheet
Product Attributes
Type Description Select All
Categories
Manufacturer NDK America, Inc.
Series NT2016SA
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type VCTCXO
Frequency 32MHz
Function -
Output -
Voltage - Supply 1.8V
Frequency Stability ±2ppm
Absolute Pull Range (APR) -
Operating Temperature -30°C ~ 85°C
Current - Supply (Max) 1.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

4259-63

IC RF SWITCH SPDT 3GHZ SC70-6

pSemi

$0.65000 Details

SX1262IMLTRT

IC RF TXRX ISM<1GHZ 24VFQFN

Semtech Corporation

$7.56000 Details

NX2016SA-32M-EXS00A-CS06465

CRYSTAL 32MHZ 10PF SMD

NDK America, Inc.

$0.64000 Details

NX2012SA-32.768KHZ-EXS00A-MU00527

CRYSTAL 32.768KHZ 6PF SMD

NDK America, Inc.

$0.91000 Details

BLM15PG100SN1D

FERRITE BEAD 10 OHM 0402 1LN

Murata Electronics

$0.12000 Details

TXEABDSANF-32.000000

XTAL OSC VCTCXO 32.0000MHZ SNWV

Taitien

$2.46000 Details
Additional Resources
Standard Package 1
Other Names 644-1328-1