USD | INR
Favorite

Price & Procurement
62 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 207.86000 $207.86

Submit a request for quotation on quantities greater than those displayed.

NHD-10.1-1024600AF-ASXV#-CTP

Datasheet
Digi-Key Part Number NHD-10.1-1024600AF-ASXV#-CTP-ND
Copy  
Manufacturer

Newhaven Display Intl

Copy  
Manufacturer Part Number NHD-10.1-1024600AF-ASXV#-CTP
Copy  
Description 10.1 PREMIUM RGB TFT W/ CAP TOUC
Copy  
Detailed Description

Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 10.1" (256.54mm) 1024 x 600

Copy  
Customer Reference
Documents & Media
Datasheets NHD-10.1-1024600AF-ASXV#-CTP
Mfg CAD Models NHD-10.1-1024600AF-ASXV#-CTP.stp
PCN Design/Specification NHD-10.1 16/Jan/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Newhaven Display Intl
Series -
Packaging Tray 
Part Status Active
Display Type TFT - Color
Display Mode Transmissive
Touchscreen Capacitive
Diagonal Screen Size 10.1" (256.54mm)
Viewing Area 224.44mm W x 127.00mm H
Backlight LED - White
Dot Pixels 1024 x 600
Interface Parallel, 24-Bit (RGB)
Controller Type HX8282
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product View More

0150200435

CABLE FFC 40POS 0.50MM 6"

Molex

$6.18000 Details

TSL25911FN

SENSOR OPT AMBIENT 6DFN

ams

$2.52000 Details

0526100672

CONN FPC VERT 6POS 1.00MM SMD

Molex

$0.73000 Details

TSL25911FN

SENSOR OPT AMBIENT 6DFN

ams

Digi-Reel® Details

TSL25911FN

SENSOR OPT AMBIENT 6DFN

ams

$1.02000 Details

0526100672

CONN FPC VERT 6POS 1.00MM SMD

Molex

Digi-Reel® Details
You May Also Be Interested In

NHD-10.1-HDMI-A-RSXV

10.1HDMI USB-HID W/AUDIO

Newhaven Display Intl

$266.00000 Details

NHD-10.1-1024600AF-ASXV#

10.1 PREMIUM RBG TFT

Newhaven Display Intl

$181.09000 Details

104990066

RASPBERRY PI 10.1" LCD DISPLAY

Seeed Technology Co., Ltd

$93.75000 Details

LCD-OLINUXINO-10TS

LCD TFT 1024X600 10.1" RES T/S

Olimex LTD

$105.47000 Details

NHD-10.1-1024600AF-LSXV#-CTP

DISPLAY RGB TFT 10.1" 1024X600

Newhaven Display Intl

$207.86000 Details

NHD-10.1-1024600AF-LSXV#

DISPLAY RGB TFT 10.1" 1024X600

Newhaven Display Intl

$174.62250 Details
Additional Resources
Standard Package 100