USD | INR
Favorite

BAS16J,135 Diode Standard 100V 250mA (DC) Surface Mount SOD-323F
Price & Procurement
1,54,568 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.11100 $1.11
100 0.06010 $6.01
500 0.04720 $23.60
1,000 0.03278 $32.78
2,000 0.02715 $54.30
5,000 0.02567 $128.37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1727-4797-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 1,40,000 - Immediate
  • Unit Price: $0.02185
  • Tape & Reel (TR)  : 1727-6169-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 5,79,000 - Immediate
  • Unit Price: $0.02715
  • Cut Tape (CT)  : 1727-6169-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,79,405 - Immediate
  • Unit Price: $0.16000
  • Cut Tape (CT)  : 1727-4797-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,54,568 - Immediate
  • Unit Price: $0.16000
  • Digi-Reel®  : 1727-6169-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,79,405 - Immediate
  • Unit Price: Digi-Reel®

BAS16J,135

Datasheet
Digi-Key Part Number 1727-4797-6-ND
Copy  
Manufacturer

Nexperia USA Inc.

Copy  
Manufacturer Part Number BAS16J,135
Copy  
Description DIODE GP 100V 250MA SOD323F
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Diode Standard 100V 250mA (DC) Surface Mount SOD-323F

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q101, BAS16
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 250mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 500nA @ 80V
Capacitance @ Vr, F 1.5pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SOD-323F
Operating Temperature - Junction 150°C (Max)
Base Part Number BAS16J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMSZ5246BS-7-F

DIODE ZENER 16V 200MW SOD323

Diodes Incorporated

$0.28000 Details

CSD18534Q5A

MOSFET N-CH 60V 13A/50A 8VSON

Texas Instruments

$1.08000 Details

MI0805K601R-10

FERRITE BEAD 600 OHM 0805 1LN

Laird-Signal Integrity Products

$0.18000 Details

SMBJ26A-13-F

TVS DIODE 26V 42.1V SMB

Diodes Incorporated

$0.43000 Details

SN74LVC2G07DBVR

IC BUF NON-INVERT 5.5V SOT23-6

Texas Instruments

$0.43000 Details

NC4D-JP-DC24V

RELAY GEN PURPOSE 4PDT 5A 24V

Panasonic Electric Works

$15.73000 Details
Additional Resources
Standard Package 1
Other Names 1727-4797-6
568-5996-6
568-5996-6-ND