USD | INR
Favorite

LC709203FQH-01TWG Battery Battery Monitor IC Lithium Ion 8-WDFN (3x4)
Price & Procurement
12,429 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.63000 $1.63
10 1.46000 $14.60
25 1.38600 $34.65
100 1.06430 $106.43
250 0.94052 $235.13
500 0.89100 $445.50
1,000 0.69300 $693.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LC709203FQH-01TWGOSTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.66825

LC709203FQH-01TWG

Datasheet
Digi-Key Part Number LC709203FQH-01TWGOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LC709203FQH-01TWG
Copy  
Description IC BATT MONITOR LI-ION 8WDFN
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Battery Battery Monitor IC Lithium Ion 8-WDFN (3x4)

Copy  
Customer Reference
Documents & Media
Datasheets LC709203F
Environmental Information Material Declaration LC709203FQH-01TWG
HTML Datasheet LC709203F
EDA / CAD Models LC709203FQH-01TWG by SnapEDA
LC709203FQH-01TWG by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Battery Monitor
Battery Chemistry Lithium Ion
Number of Cells 1
Fault Protection -
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-WDFN (3x4)
Base Part Number LC709
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

LC709203FQH-01-GEVB

EVAL BOARD LC709203FQH 8VDFN

ON Semiconductor

$108.00000 Details

LC709203FXE-01-GEVB

EVAL BOARD LC709203FXE-01 WLCSP9

ON Semiconductor

$108.00000 Details
You May Also Be Interested In

STC3100IQT

IC BATTERY MON W/GAUGE 8-DFN

STMicroelectronics

$2.45000 Details

TPS63051RMWR

IC REG BCK BST 3.3V 500MA 12VQFN

Texas Instruments

$1.82000 Details

1054500101

CONN RCP USB3.1 TYPEC 24P SMD RA

Molex

$2.19000 Details

LTST-C19HE1WT

LED RGB DIFFUSED CHIP SMD

Lite-On Inc.

$0.53000 Details

NRF52832-QFAA-R

IC RF TXRX+MCU BLUETOOTH 48VFQFN

Nordic Semiconductor ASA

$5.46000 Details

NTCG103JF103FT1

THERMISTOR NTC 10KOHM 3380K 0402

TDK Corporation

$0.10000 Details
Additional Resources
Standard Package 1
Other Names LC709203FQH-01TWGOSCT