USD | INR
Favorite

Price & Procurement
961 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.33800 $3.38
25 0.29560 $7.39
100 0.16880 $16.88
250 0.15824 $39.56
500 0.12660 $63.30
1,000 0.09706 $97.06

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM2904DR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.08440
  • Cut Tape (CT)  : LM2904DR2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,461 - Immediate
  • Unit Price: $0.45000

LM2904DR2G

Datasheet
Digi-Key Part Number LM2904DR2GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM2904DR2G
Copy  
Description IC OPAMP GP 2 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 0.6V/µs
Gain Bandwidth Product 1MHz
Current - Input Bias 45nA
Voltage - Input Offset 2mV
Current - Supply 1.5mA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 3V ~ 32V, ±1.5V ~ 16V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LM2904
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM2903DR2G

IC COMP DUAL OFFSET LV 8SOIC

ON Semiconductor

$0.45000 Details

BAS70-04-7-F

DIODE ARRAY SCHOTTKY 70V SOT23-3

Diodes Incorporated

$0.23000 Details

MAX3232CPWR

IC TRANSCEIVER FULL 2/2 16TSSOP

Texas Instruments

$0.92000 Details

CD4051BM96

IC MUX/DEMUX 8X1 16SOIC

Texas Instruments

$0.44000 Details

LM2904BIDR

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

$0.39000 Details

LM2904DR

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

$0.41000 Details
Additional Resources
Standard Package 1
Other Names LM2904DR2GOSDKR