USD | INR
Favorite

LM358DR2G General Purpose Amplifier 2 Circuit 8-SOIC
Price & Procurement
74,082 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.32500 $3.25
25 0.28440 $7.11
100 0.16240 $16.24
250 0.15224 $38.06
500 0.12180 $60.90
1,000 0.09338 $93.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM358DR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 72,500 - Immediate
  • Unit Price: $0.08120
  • Cut Tape (CT)  : LM358DR2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 74,187 - Immediate
  • Unit Price: $0.44000

LM358DR2G

Datasheet
Digi-Key Part Number LM358DR2GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM358DR2G
Copy  
Description IC OPAMP GP 2 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 0.6V/µs
Gain Bandwidth Product 1MHz
Current - Input Bias 45nA
Voltage - Input Offset 2mV
Current - Supply 1.5mA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 3V ~ 32V, ±1.5V ~ 16V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LM358
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM358DR

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

$0.40000 Details

BLM21AG102SN1D

FERRITE BEAD 1 KOHM 0805 1LN

Murata Electronics

$0.16000 Details

LM317LDR2G

IC REG LIN POS ADJ 100MA 8SOIC

ON Semiconductor

$0.37000 Details

ULN2003D1013TR

IC PWR RELAY 7NPN 1:1 16SO

STMicroelectronics

$0.51000 Details

MMSZ5258B-7-F

DIODE ZENER 36V 500MW SOD123

Diodes Incorporated

$0.20000 Details

497-17565-KIT

ANALOG POWER KIT V2

STMicroelectronics

$25.56000 Details
Additional Resources
Standard Package 1
Other Names LM358DR2GOSDKR