Add To Favorites
MM3Z5V1ST1G Zener Diode 5.1V 300mW ±2% Surface Mount SOD-323
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.13500 $1.35
100 0.07360 $7.36
500 0.04532 $22.66
1,000 0.03090 $30.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number MM3Z5V1ST1GOSDKR-ND
Copy   MM3Z5V1ST1GOSDKR-ND
Quantity Available 1,99,741
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MM3Z5V1ST1G

Copy   MM3Z5V1ST1G
Description DIODE ZENER 5.1V 300MW SOD323
Copy   DIODE ZENER 5.1V 300MW SOD323
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Zener Diode 5.1V 300mW ±2% Surface Mount SOD-323

Copy   Zener Diode 5.1V 300mW ±2% Surface Mount SOD-323
Documents & Media
Datasheets MM3ZzzzST1G, SZMM3ZzzzST1G Series
Environmental Information Material Declaration MM3Z5V1ST1G
PCN Design/Specification Copper Wire 08/Jun/2009
PCN Assembly/Origin SOD323 LeadFrame Improvement 29/May/2017
HTML Datasheet MM3ZzzzST1G, SZMM3ZzzzST1G Series
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Zener (Nom) (Vz) 5.1V
Tolerance ±2%
Power - Max 300mW
Impedance (Max) (Zzt) 60 Ohms
Current - Reverse Leakage @ Vr 2µA @ 2V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Base Part Number MM3Z5V1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1N4148WX-TP - Micro Commercial Co | 1N4148WXTPMSCT-ND DigiKey Electronics
  • 1N4148WX-TP
  • Micro Commercial Co
  • DIODE GEN PURP 75V 150MA SOD323
  • Unit Price $0.14000
  • 1N4148WXTPMSCT-ND
  • MM3Z5V6ST1G - ON Semiconductor | MM3Z5V6ST1GOSCT-ND DigiKey Electronics
  • MM3Z5V6ST1G
  • ON Semiconductor
  • DIODE ZENER 5.6V 200MW SOD323
  • Unit Price $0.15000
  • MM3Z5V6ST1GOSCT-ND
  • MM3Z3V3B - ON Semiconductor | MM3Z3V3BCT-ND DigiKey Electronics
  • MM3Z3V3B
  • ON Semiconductor
  • DIODE ZENER 3.3V 200MW SOD323F
  • Unit Price $0.21000
  • MM3Z3V3BCT-ND
  • USBLC6-2SC6 - STMicroelectronics | 497-5235-1-ND DigiKey Electronics
  • USBLC6-2SC6
  • STMicroelectronics
  • TVS DIODE 5.25V 17V SOT23-6
  • Unit Price $0.47000
  • 497-5235-1-ND
  • BAS16HT1G - ON Semiconductor | BAS16HT1GOSCT-ND DigiKey Electronics
  • BAS16HT1G
  • ON Semiconductor
  • DIODE GEN PURP 100V 200MA SOD323
  • Unit Price $0.13000
  • BAS16HT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names MM3Z5V1ST1GOSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MM3Z5V1ST1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 1,98,000 - Immediate
  • Unit Price: $0.02550
  • Cut Tape (CT) ? : MM3Z5V1ST1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,99,126 - Immediate
  • Unit Price: $0.15000

16:18:38 6-20-2019