USD | INR
Favorite

Price & Procurement
677 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07200 $0.72
25 0.04960 $1.24
50 0.03860 $1.93
100 0.02750 $2.75
250 0.02144 $5.36
500 0.01706 $8.53
1,000 0.01210 $12.10
5,000 0.00935 $46.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : Y7000TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.00839
  • Cut Tape (CT)  : Y7000CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 677 - Immediate
  • Unit Price: $0.10000

EXB-28VR000X

Datasheet
Digi-Key Part Number Y7000DKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number EXB-28VR000X
Copy  
Description RES ARRAY 4 RES ZERO OHM 0804
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.0 Ohm Jumper 62.5mW Power Per Element Isolated Resistor Network/Array 0804, Convex, Long Side Terminals

Copy  
Customer Reference
Documents & Media
Datasheets EXB-xxV Series Datasheet
Environmental Information RoHS3 EXB-1,2,3,N,S,V Series
HTML Datasheet EXB-xxV Series Datasheet
EDA / CAD Models EXB-28VR000X by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series EXB
Packaging Digi-Reel® 
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 0.0
Tolerance Jumper
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 0804, Convex, Long Side Terminals
Supplier Device Package 0804
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EXB-28V472JX

RES ARRAY 4 RES 4.7K OHM 0804

Panasonic Electronic Components

$0.10000 Details

EXB-28V470JX

RES ARRAY 4 RES 47 OHM 0804

Panasonic Electronic Components

$0.10000 Details

EXB-28V220JX

RES ARRAY 4 RES 22 OHM 0804

Panasonic Electronic Components

$0.10000 Details

SI7232DN-T1-GE3

MOSFET 2N-CH 20V 25A PPAK 1212-8

Vishay Siliconix

$0.91000 Details

BLM15HD102SN1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

$0.16000 Details

0603L300SLYR

PTC RESET FUSE 3.0A 6V 0603

Littelfuse Inc.

$1.73000 Details
Additional Resources
Standard Package 1
Other Names Y7000DKR