USD | INR
Favorite

LS412660 Diode Standard 2600V 600A Chassis Mount POW-R-BLOK™ Module
Price & Procurement
53 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 191.01000 $191.01
10 178.90400 $1,789.04
25 177.66000 $4,441.50

Submit a request for quotation on quantities greater than those displayed.

LS412660

Datasheet
Digi-Key Part Number 835-1202-ND
Copy  
Manufacturer

Powerex Inc.

Copy  
Manufacturer Part Number LS412660
Copy  
Description DIODE MODULE SINGLE
Copy  
Detailed Description

Diode Standard 2600V 600A Chassis Mount POW-R-BLOK™ Module

Copy  
Customer Reference
Documents & Media
Datasheets LS41xx60
HTML Datasheet LS41xx60
Product Attributes
Type Description Select All
Categories
Manufacturer Powerex Inc.
Series -
Packaging Bulk 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 2600V
Current - Average Rectified (Io) 600A
Voltage - Forward (Vf) (Max) @ If 1.18V @ 1500A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 40mA @ 2600V
Capacitance @ Vr, F -
Mounting Type Chassis Mount
Package / Case POW-R-BLOK™ Module
Supplier Device Package POW-R-BLOK™ Module
Operating Temperature - Junction -40°C ~ 150°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 835-1202