Add To Favorites
4239-52 RF Switch IC General Purpose SPDT 3GHz 50Ohm SC-70-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.07000 $1.07
101 0.89000 $89.89
1,000 0.74000 $740.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1046-1023-1-ND
Copy   1046-1023-1-ND
Quantity Available 40,183
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4239-52

Copy   4239-52
Description IC RF SWITCH SPDT 3GHZ SC70-6
Copy   IC RF SWITCH SPDT 3GHZ SC70-6
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF Switch IC General Purpose SPDT 3GHz 50Ohm SC-70-6

Copy   RF Switch IC General Purpose SPDT 3GHz 50Ohm SC-70-6
Documents & Media
Datasheets PE4239
Product Selection Guide
Product Attributes Select All
Categories
Manufacturer pSemi
Series UltraCMOS®
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type General Purpose
Topology Reflective
Circuit SPDT
Frequency Range DC ~ 3GHz
Isolation 23dB
Insertion Loss 0.9dB
Test Frequency 2GHz
P1dB 27dBm
IIP3 45dBm (min)
Features Single Line Control
Impedance 50Ohm
Voltage - Supply 2.7V ~ 3.3V
Operating Temperature -40°C ~ 85°C
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTC5507ES6#TRMPBF - Linear Technology/Analog Devices | LTC5507ES6#TRMPBFCT-ND DigiKey Electronics
  • LTC5507ES6#TRMPBF
  • Linear Technology/Analog Devices
  • IC RF DETECT 100KHZ-1GHZ TSOT23
  • Unit Price $3.81000
  • LTC5507ES6#TRMPBFCT-ND
  • MAX756ESA+ - Maxim Integrated | MAX756ESA+-ND DigiKey Electronics
  • MAX756ESA+
  • Maxim Integrated
  • IC REG BOOST PROG 8SOIC
  • Unit Price $6.28000
  • MAX756ESA+-ND
  • TRF37D73IDSGT - Texas Instruments | 296-38827-1-ND DigiKey Electronics
  • TRF37D73IDSGT
  • Texas Instruments
  • IC RF AMP 1MHZ-6GHZ 8WSON
  • Unit Price $1.61000
  • 296-38827-1-ND
  • 0442060001 - Molex | WM14597-ND DigiKey Electronics
  • 0442060001
  • Molex
  • CONN HEADER VERT 24POS 4.2MM
  • Unit Price $2.01000
  • WM14597-ND
  • ESQ-120-34-T-D - Samtec Inc. | SAM9320-ND DigiKey Electronics
  • ESQ-120-34-T-D
  • Samtec Inc.
  • CONN SOCKET 40POS 0.1 TIN PCB
  • Unit Price $5.53000
  • SAM9320-ND
Additional Resources
Standard Package ? 1
Other Names 1046-1023-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1046-1023-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 39,000 - Immediate
  • Unit Price: $0.74000
  • Digi-Reel® ? : 1046-1023-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,183 - Immediate
  • Unit Price: Digi-Reel®

06:02:58 6-19-2019