USD | INR
Favorite

IAMA3535
Price & Procurement
120 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 257.28000 $257.28
10 256.00000 $2,560.00
100 222.97600 $22,297.60

Submit a request for quotation on quantities greater than those displayed.

IAMA3535

Datasheet
Digi-Key Part Number RLC227-ND
Copy  
Manufacturer

Red Lion Controls

Copy  
Manufacturer Part Number IAMA3535
Copy  
Description UNIVERSAL SIGNAL CONDITIONING
Copy  
Manufacturer Standard Lead Time 2 Weeks
Customer Reference
Documents & Media
Datasheets IAMA Drawing
IAMA Model Manual
Product Attributes
Type Description Select All
Categories
Manufacturer Red Lion Controls
Series IAMA
Packaging Bulk 
Part Status Active
Type Signal Conditioner
Input Type Current, Voltage
Input Range (Current, Voltage) 0 ~ 100mA, 0 ~ 100V (Configurable)
Input Range (Additional) -
Output Type Current, Voltage
Output Range 0 ~ 20mA, 0 ~ 10V (Configurable)
Isolation 1500V
Features -
Voltage - Supply 24VAC, 11 ~ 36VDC
Mounting Type DIN Rail
Termination Style Screw Terminal
Operating Temperature -20°C ~ 65°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IFMA0035

FREQUENCY TO ANALOG CONVERTER DC

Red Lion Controls

$245.22000 Details

MP62TA00

SENSOR VRS VOLTAGE CABLE

Red Lion Controls

$80.20000 Details

2902037

MINI MCR-2-UI-UI

Phoenix Contact

$220.50000 Details
Additional Resources
Standard Package 1
Other Names IAMA3535-ND
RLC227