Add To Favorites
RT8462ZQW LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-WQFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.23000 $2.23
10 2.01400 $20.14
25 1.79800 $44.95
100 1.61830 $161.83
250 1.43852 $359.63
500 1.25868 $629.34
1,000 1.04291 $1,042.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1028-1242-1-ND
Copy   1028-1242-1-ND
Quantity Available 10,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT8462ZQW

Copy   RT8462ZQW
Description IC LED DRIVER CTRLR DIM 16WQFN
Copy   IC LED DRIVER CTRLR DIM 16WQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-WQFN (3x3)

Copy   LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming  16-WQFN (3x3)
Documents & Media
Datasheets RT8462
Environmental Information RoHS2 Cert
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Controller
Topology Step-Down (Buck), Step-Up (Boost)
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 36V
Voltage - Output -
Current - Output / Channel -
Frequency 100kHz ~ 1MHz
Dimming Analog, PWM
Applications Backlight, Lighting
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • RT8462GS - Richtek USA Inc. | 1028-1161-1-ND DigiKey Electronics
  • RT8462GS
  • Richtek USA Inc.
  • IC LED DRIVER CTRLR DIM 14SOP
  • Unit Price $2.60000
  • 1028-1161-1-ND
  • LM3429MHX/NOPB - Texas Instruments | 296-38565-1-ND DigiKey Electronics
  • LM3429MHX/NOPB
  • Texas Instruments
  • IC LED DRIVER CTRLR DIM 14HTSSOP
  • Unit Price $2.58000
  • 296-38565-1-ND
Additional Resources
Standard Package ? 1
Other Names 1028-1242-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1242-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $1.01311
  • Digi-Reel® ? : 1028-1242-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,500 - Immediate
  • Unit Price: Digi-Reel®

03:34:56 2-17-2019