USD | INR
Favorite

Photo Not Available
R2025S-E2-FE Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 14-SOIC (0.197", 5.00mm Width)
Price & Procurement
4,398 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.83000 $4.83
10 4.33900 $43.39
25 4.10240 $102.56
100 3.55520 $355.52
250 3.37292 $843.23
500 3.02652 $1,513.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2129-R2025S-E2-FETR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $2.58000
  • Digi-Reel®  : 2129-R2025S-E2-FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,398 - Immediate
  • Unit Price: Digi-Reel®

R2025S-E2-FE

Datasheet
Digi-Key Part Number 2129-R2025S-E2-FCT-ND
Copy  
Manufacturer

RICOH Electronic Devices Co., LTD.

Copy  
Manufacturer Part Number R2025S-E2-FE
Copy  
Description I2C-BUS REAL-TIME CLOCK MODULE
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 14-SOIC (0.197", 5.00mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets R2025S, R2025D Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer RICOH Electronic Devices Co., LTD.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year
Memory Size -
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 1.7V ~ 5.5V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 120µA ~ 1.8µA @ 3V ~ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.197", 5.00mm Width)
Supplier Device Package 14-SOP
Base Part Number R2025
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2129-R2025S-E2-FCT