USD | INR
Favorite

TCTP1C106M8R 10µF Molded Tantalum Capacitors 16V 0805 (2012 Metric) 6Ohm
Price & Procurement
67,961 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.48000 $4.80
50 0.38360 $19.18
100 0.32880 $32.88
500 0.26030 $130.15
1,000 0.21920 $219.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 511-1683-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 66,000 - Immediate
  • Unit Price: $0.20550
  • Cut Tape (CT)  : 511-1683-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 67,961 - Immediate
  • Unit Price: $0.65000

TCTP1C106M8R

Datasheet
Digi-Key Part Number 511-1683-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TCTP1C106M8R
Copy  
Description CAP TANT 10UF 20% 16V 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10µF Molded Tantalum Capacitors 16V 0805 (2012 Metric) 6Ohm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series TCT
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 6Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code P
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 511-1683-6