USD | INR
Favorite

Price & Procurement
3,78,052 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 $0.12
10 0.08400 $0.84
50 0.04760 $2.38
100 0.03950 $3.95
500 0.02768 $13.84
1,000 0.02291 $22.91
2,500 0.02133 $53.32
5,000 0.01951 $97.56

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-1341-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 3,70,000 - Immediate
  • Unit Price: $0.01815
  • Cut Tape (CT)  : 1276-1341-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,78,052 - Immediate
  • Unit Price: $0.12000

CL03B102KA3NNNC

Datasheet
Digi-Key Part Number 1276-1341-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL03B102KA3NNNC
Copy  
Description CAP CER 1000PF 25V X7R 0201
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1000pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-1341-6