USD | INR
Favorite

CL10A106KQ8NNNC 10µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
140 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.09900 $0.99
50 0.05640 $2.82
100 0.04670 $4.67
500 0.03272 $16.36
1,000 0.02708 $27.08

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-1038-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.02306
  • Cut Tape (CT)  : 1276-1038-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 140 - Immediate
  • Unit Price: $0.14000

CL10A106KQ8NNNC

Datasheet
Digi-Key Part Number 1276-1038-6-ND
Copy  
Manufacturer

Samsung Electro-Mechanics

Copy  
Manufacturer Part Number CL10A106KQ8NNNC
Copy  
Description CAP CER 10UF 6.3V X5R 0603
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

10µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-1038-6