USD | INR
Favorite

Price & Procurement
90,909 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 $0.13
10 0.09500 $0.95
50 0.05400 $2.70
100 0.04470 $4.47
500 0.03136 $15.68
1,000 0.02597 $25.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-6458-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 5,07,000 - Immediate
  • Unit Price: $0.02417
  • Cut Tape (CT)  : 1276-6458-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,10,939 - Immediate
  • Unit Price: $0.13000
  • Digi-Reel®  : 1276-6458-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,10,939 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 1276-1763-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 90,000 - Immediate
  • Unit Price: $0.02417
  • Cut Tape (CT)  : 1276-1763-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 90,909 - Immediate
  • Unit Price: $0.13000

CL21A225KAFNNNE

Datasheet
Digi-Key Part Number 1276-1763-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL21A225KAFNNNE
Copy  
Description CAP CER 2.2UF 25V X5R 0805
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

2.2µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-1763-6