USD | INR
Favorite

FTSH-105-01-S-DV-P-TR Connector Header Surface Mount 10 position 0.050" (1.27mm)
Price & Procurement
1,448 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 $2.60
10 2.49600 $24.96
100 2.08000 $208.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SAM13936TR-ND
  • Minimum Quantity: 425
  • Quantity Available: 1,275 - Immediate
  • Unit Price: $2.49216
  • Digi-Reel®  : SAM13936DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,448 - Immediate
  • Unit Price: Digi-Reel®

FTSH-105-01-S-DV-P-TR

Datasheet
Digi-Key Part Number SAM13936CT-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number FTSH-105-01-S-DV-P-TR
Copy  
Description CONN HEADER SMD 10POS 1.27MM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Surface Mount 10 position 0.050" (1.27mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series FTSH
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header, Cuttable
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 10
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.120" (3.05mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.099" (2.51mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Pick and Place
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3.4A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
Base Part Number FTSH-105
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

ESP-PROG

ESP-PROG, DEVELOPMENT AND DEBUGG

Espressif Systems

$12.00000 Details

FTSH-102-01-L-DV-TR

CONN HEADER SMD 4POS 1.27MM

Samtec Inc.

$1.20000 Details
Additional Resources
Standard Package 1
Other Names SAM13936CT