USD | INR
Favorite

EFR32BG1B232F256GM32-C0R IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 32-VFQFN Exposed Pad
Price & Procurement
8,261 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.17000 $5.17
10 4.62000 $46.20
25 4.15800 $103.95
100 3.78840 $378.84
250 3.41880 $854.70
500 3.06768 $1,533.84
1,000 2.58720 $2,587.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-5182-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $2.52000
  • Digi-Reel®  : 336-5182-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,261 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : 336-3744-ND
  • Minimum Quantity: 1
  • Quantity Available: 490 - Immediate
  • Unit Price: $5.17000

EFR32BG1B232F256GM32-C0R

Datasheet
Digi-Key Part Number 336-5182-1-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number EFR32BG1B232F256GM32-C0R
Copy  
Description IC RF TXRX+MCU BLUETOOTH 32VFQFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 32-VFQFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type TxRx + MCU
RF Family/Standard Bluetooth
Protocol Bluetooth v4.0
Modulation 2FSK, 4FSK, GFSK, GMSK, OQPSK
Frequency 2.4GHz
Data Rate (Max) 2Mbps
Power - Output 10.5dBm
Sensitivity -94dBm
Memory Size 256kB Flash, 32kB RAM
Serial Interfaces I²C, I²S, SPI, UART
GPIO 16
Voltage - Supply 1.85V ~ 3.8V
Current - Receiving 8.7mA
Current - Transmitting 8.2mA ~ 126.7mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
Base Part Number EFR32BG1B232
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

SLWRB4100A

EFR32BG 2.4 GHZ 10.5 DBM RADIO B

Silicon Labs

$22.50000 Details
You May Also Be Interested In

CX2016DB38400F0FSRC1

CRYSTAL 38.4000MHZ 10PF SMD

Kyocera International Inc. Electronic Components

$1.04000 Details

1025-7

BATT HOLDER COIN 1/2 CELL PC PIN

Keystone Electronics

$2.10000 Details

SC32S-12.5PF20PPM

CRYSTAL 32.7680KHZ 12.5PF SMD

Seiko Instruments

$0.73000 Details

EFR32BG1B232F256GM32-C0

IC RF TXRX+MCU BLUETOOTH 32VFQFN

Silicon Labs

$5.17000 Details

FC-135 32.7680KA-A5

CRYSTAL 32.7680KHZ 12.5PF SMD

EPSON

$0.41000 Details
Additional Resources
Standard Package 1
Other Names 336-5182-1