Add To Favorites
RNCF2512TKY100R 100 Ohms ±0.01% 0.5W, 1/2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.51000 $2.51
10 2.22300 $22.23
100 1.69790 $169.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RNCF2512TKY100RCT-ND
Copy   RNCF2512TKY100RCT-ND
Quantity Available 1,762
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RNCF2512TKY100R

Copy   RNCF2512TKY100R
Description RES 100 OHM 0.01% 1/2W 2512
Copy   RES 100 OHM 0.01% 1/2W 2512
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

100 Ohms ±0.01% 0.5W, 1/2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thin Film

Copy   100 Ohms ±0.01% 0.5W, 1/2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thin Film
Documents & Media
Datasheets RNCF Series
Resistor Packaging Spec
Environmental Information RoHS Compliance Status
Featured Product RNCF Series
HTML Datasheet Resistor Packaging Spec
RNCF Series
Product Attributes Select All
Categories
Manufacturer Stackpole Electronics Inc
Series RNCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 100 Ohms
Tolerance ±0.01%
Power (Watts) 0.5W, 1/2W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±5ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RNCF2512TKY100RCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RNCF2512TKY100RTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.01500
  • Digi-Reel® ? : RNCF2512TKY100RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,762 - Immediate
  • Unit Price: Digi-Reel®

12:18:03 7-18-2019