USD | INR
Favorite

RNCP0805FTD1K00 1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thin Film
Price & Procurement
3,30,721 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07000 $0.70
100 0.02830 $2.83
1,000 0.01272 $12.72
2,500 0.01104 $27.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RNCP0805FTD1K00TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 3,30,000 - Immediate
  • Unit Price: $0.00912
  • Cut Tape (CT)  : RNCP0805FTD1K00CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,30,721 - Immediate
  • Unit Price: $0.10000

RNCP0805FTD1K00

Datasheet
Digi-Key Part Number RNCP0805FTD1K00DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RNCP0805FTD1K00
Copy  
Description RES 1K OHM 1% 1/4W 0805
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series RNCP
Packaging Digi-Reel® 
Part Status Active
Resistance 1 kOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features Anti-Sulfur, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RNCP0805FTD1K00DKR
RNCP0805T11KFRDKR
RNCP0805T11KFRDKR-ND