USD | INR
Favorite

RNCP1206FTD1R00 1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant Thin Film
Price & Procurement
3,13,161 In Stock
Can ship immediately Factory Stock : 30,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.08100 $0.81
100 0.03100 $3.10
1,000 0.01364 $13.64
2,500 0.01178 $29.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RNCP1206FTD1R00TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 3,05,000 - Immediate
    30,000 - Factory Stock 
  • Unit Price: $0.01054
  • Cut Tape (CT)  : RNCP1206FTD1R00CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,13,161 - Immediate
    30,000 - Factory Stock 
  • Unit Price: $0.10000

RNCP1206FTD1R00

Datasheet
Digi-Key Part Number RNCP1206FTD1R00DKR-ND
Copy  
Manufacturer

Stackpole Electronics Inc

Copy  
Manufacturer Part Number RNCP1206FTD1R00
Copy  
Description RES 1 OHM 1% 1/2W 1206
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Stackpole Electronics Inc
Series RNCP
Packaging Digi-Reel® 
Part Status Active
Resistance 1 Ohms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thin Film
Features Anti-Sulfur, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.059" W (3.10mm x 1.50mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RNCP1206FTD1R00DKR
RNCP1206T11FRDKR
RNCP1206T11FRDKR-ND