Add To Favorites
STL4N80K5 N-Channel 800V 2.5A (Tc) 38W (Tc) Surface Mount PowerFlat™ (5x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.87000 $1.87
10 1.66900 $16.69
100 1.33720 $133.72
500 1.05678 $528.39
1,000 0.85285 $852.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-14060-1-ND
Copy   497-14060-1-ND
Quantity Available 2,996
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STL4N80K5

Copy   STL4N80K5
Description MOSFET N-CH 800V 8POWERFLAT
Copy   MOSFET N-CH 800V 8POWERFLAT
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

N-Channel 800V 2.5A (Tc) 38W (Tc) Surface Mount PowerFlat™ (5x6)

Copy   N-Channel 800V 2.5A (Tc) 38W (Tc) Surface Mount PowerFlat™ (5x6)
Documents & Media
Datasheets STL4N80K5
Product Training Modules STMicroelectronics ST MOSFETs
Simulation Models STL4N80K5 Spice Model
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series SuperMESH5™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 800V
Current - Continuous Drain (Id) @ 25°C 2.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 2.5 Ohm @ 1.5A, 10V
Vgs(th) (Max) @ Id 5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs 10.5nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 175pF @ 100V
FET Feature -
Power Dissipation (Max) 38W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerFlat™ (5x6)
Package / Case 8-PowerVDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • STRVS280X02F - STMicroelectronics | 497-13729-3-ND DigiKey Electronics
  • STRVS280X02F
  • STMicroelectronics
  • TVS DIODE 188V 280V DO201
  • Unit Price $0.42828
  • 497-13729-3-ND
Additional Resources
Standard Package ? 1
Other Names 497-14060-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-14060-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.77850
  • Digi-Reel® ? : 497-14060-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,996 - Immediate
  • Unit Price: Digi-Reel®

10:29:58 1-19-2019