USD | INR
Add To Favorites
STM32F101CBT6TR ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 36MHz 128KB (128K x 8) FLASH 48-LQFP (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.79000 $4.79
10 4.30600 $43.06
100 3.52790 $352.79
500 3.00328 $1,501.64
1,000 2.53288 $2,532.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-17378-1-ND
Copy   497-17378-1-ND
Quantity Available 2,940
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STM32F101CBT6TR

Copy   STM32F101CBT6TR
Description IC MCU 32BIT 128KB FLASH 48LQFP
Copy   IC MCU 32BIT 128KB FLASH 48LQFP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 36MHz 128KB (128K x 8) FLASH 48-LQFP (7x7)

Copy   ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 36MHz 128KB (128K x 8) FLASH 48-LQFP (7x7)
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series STM32F1
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 36MHz
Connectivity I²C, IrDA, LINbus, SPI, UART/USART
Peripherals DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT
Number of I/O 37
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V
Data Converters A/D 10x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
Base Part Number STM32F101
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • STM3210E-EVAL - STMicroelectronics | 497-6438-ND DigiKey Electronics
  • STM3210E-EVAL
  • STMicroelectronics
  • STM32 EVAL BRD
  • Unit Price $248.75000
  • 497-6438-ND
  • STM32103B-D/RAIS - STMicroelectronics | 497-6047-ND DigiKey Electronics
  • STM32103B-D/RAIS
  • STMicroelectronics
  • KIT DEVELOPMENT FOR STM32
  • Unit Price $88.75000
  • 497-6047-ND
  • STM3210B-PFSTICK - STMicroelectronics | 497-6289-ND DigiKey Electronics
  • STM3210B-PFSTICK
  • STMicroelectronics
  • HITEX STM32-PERFORMANCESTICK
  • Unit Price $65.00000
  • 497-6289-ND
  • STM3210E-SK/IAR - STMicroelectronics | 497-8505-ND DigiKey Electronics
  • STM3210E-SK/IAR
  • STMicroelectronics
  • IAR KICKSTART STM32F10X EVAL BRD
  • Unit Price $286.25000
  • 497-8505-ND
Associated Product
  • USBLC6-2SC6 - STMicroelectronics | 497-5235-1-ND DigiKey Electronics
  • USBLC6-2SC6
  • STMicroelectronics
  • TVS DIODE 5.25V 17V SOT23-6
  • Unit Price $0.47000
  • 497-5235-1-ND
  • ESDA7P120-1U1M - STMicroelectronics | 497-17159-1-ND DigiKey Electronics
  • ESDA7P120-1U1M
  • STMicroelectronics
  • TVS DIODE 5.5V 11.5V 1610
  • Unit Price $0.36000
  • 497-17159-1-ND
  • ESDALC6V1-1U2 - STMicroelectronics | 497-8752-1-ND DigiKey Electronics
  • ESDALC6V1-1U2
  • STMicroelectronics
  • TVS DIODE 3V ST0201
  • Unit Price $0.38000
  • 497-8752-1-ND
  • USBLC6-2SC6 - STMicroelectronics | 497-5235-6-ND DigiKey Electronics
  • USBLC6-2SC6
  • STMicroelectronics
  • TVS DIODE 5.25V 17V SOT23-6
  • Unit Price Digi-Reel®
  • 497-5235-6-ND
You May Also Be Interested In
  • STM32F101CBT6 - STMicroelectronics | 497-6287-ND DigiKey Electronics
  • STM32F101CBT6
  • STMicroelectronics
  • IC MCU 32BIT 128KB FLASH 48LQFP
  • Unit Price $6.06000
  • 497-6287-ND
Additional Resources
Standard Package ? 1
Other Names 497-17378-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-17378-2-ND
  • Minimum Quantity: 2,400
  • Quantity Available: 2,400 - Immediate
  • Unit Price: $2.33615
  • Digi-Reel® ? : 497-17378-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,940 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 497-6287-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,373 - Immediate
  • Unit Price: $6.06000

02:09:05 9-17-2019