USD | INR
Favorite

RL1220S-R50-F 500 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Price & Procurement
1,97,829 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
10 0.24300 $2.43
25 0.17640 $4.41
50 0.12780 $6.39
100 0.09480 $9.48
250 0.07276 $18.19
500 0.05734 $28.67
1,000 0.03969 $39.69

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RL12S.50FTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 1,95,000 - Immediate
  • Unit Price: $0.03308
  • Cut Tape (CT)  : RL12S.50FCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,97,829 - Immediate
  • Unit Price: $0.29000

RL1220S-R50-F

Datasheet
Digi-Key Part Number RL12S.50FDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RL1220S-R50-F
Copy  
Description RES 0.5 OHM 1% 1/3W 0805
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

500 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film

Copy  
Customer Reference
Documents & Media
Datasheets RL Series
Foot Print
Product Training Modules RL Current Sense Resistors
Environmental Information Susumu RoHS3 Series Listed
Featured Product Low Resistance Current Sensors
HTML Datasheet RL Series
EDA / CAD Models RL1220S-R50-F by SnapEDA
RL1220S-R50-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Susumu
Series RL
Packaging Digi-Reel® 
Part Status Active
Resistance 500 mOhms
Tolerance ±1%
Power (Watts) 0.333W, 1/3W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

RL1220SF-1-KIT

RESISTOR KIT 0.1-10 1/3W 460PCS

Susumu

$38.93000 Details
Additional Resources
Standard Package 1
Other Names RL12S.50FDKR