USD | INR
Favorite

H48-6G-640-320-0.5-1A Thermal Pad Gray 640.00mm x 320.00mm Rectangular Adhesive - One Side
Price & Procurement
28 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 204.09000 $204.09
10 190.48800 $1,904.88
25 176.88200 $4,422.05
50 173.48060 $8,674.03
100 170.07900 $17,007.90
250 163.27584 $40,818.96

Submit a request for quotation on quantities greater than those displayed.

H48-6G-640-320-0.5-1A

Datasheet
Digi-Key Part Number 1168-1293-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number H48-6G-640-320-0.5-1A
Copy  
Description THERM PAD 640MMX320MM W/ADH GRAY
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Thermal Pad Gray 640.00mm x 320.00mm Rectangular Adhesive - One Side

Copy  
Documents & Media
Datasheets H48-6G Datasheet
Other Related Documents Die-Cut Tolerence Guide
Product Training Modules H48 Product Range
Thermal Interface Product Selection
MSDS Material Safety Datasheet H48-6G SDS
Design Resources Thermal Interface Materials Explained
Featured Product H48 Series Silicone Based Gap Fillers
HTML Datasheet H48-6G Series*
Product Attributes
Type Description Select All
Categories
Manufacturer t-Global Technology
Series H48-6G
Part Status Active
Usage -
Type Conductive Pad, Sheet
Shape Rectangular
Outline 640.00mm x 320.00mm
Thickness 0.0197" (0.500mm)
Material Silicone Elastomer
Adhesive Adhesive - One Side
Backing, Carrier -
Color Gray
Thermal Resistivity -
Thermal Conductivity 6.0W/m-K
Shelf Life 24 Months
Shelf Life Start Date of Purchase
Storage/Refrigeration Temperature -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

H48-6G-150-150-2.0-1A

THERM PAD 150MMX150MM W/ADH GRAY

t-Global Technology

$57.45000 Details

H48-6G-150-150-0.5-1A

THERM PAD 150MMX150MM W/ADH GRAY

t-Global Technology

$26.81000 Details

H48-6G-320-320-0.5-1A

THERM PAD 320MMX320MM W/ADH GRAY

t-Global Technology

$115.18000 Details
Additional Resources
Standard Package 1
Other Names 1168-1293
H486G640320051A