USD | INR
Favorite

Price & Procurement
8,32,160 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 $0.12
10 0.08900 $0.89
50 0.05020 $2.51
100 0.04160 $4.16
500 0.02918 $14.59
1,000 0.02416 $24.16
2,500 0.02249 $56.22
5,000 0.02058 $102.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-3303-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 8,52,160 - Immediate
  • Unit Price: $0.01914
  • Cut Tape (CT)  : 587-3303-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,32,160 - Immediate
  • Unit Price: $0.12000

EMK105ABJ474KV-F

Datasheet
Digi-Key Part Number 587-3303-6-ND
Copy  
Manufacturer

Taiyo Yuden

Copy  
Manufacturer Part Number EMK105ABJ474KV-F
Copy  
Description CAP CER 0.47UF 16V X5R 0402
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

0.47µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-3303-6