USD | INR
Favorite

CGA2B1X7R1V224K050BC 0.22µF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
41,416 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.12400 $1.24
50 0.07420 $3.71
100 0.06270 $6.27
500 0.04290 $21.45
1,000 0.03795 $37.95
2,500 0.03630 $90.75
5,000 0.03300 $165.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-174422-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.03135
  • Cut Tape (CT)  : 445-174422-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,416 - Immediate
  • Unit Price: $0.18000

CGA2B1X7R1V224K050BC

Datasheet
Digi-Key Part Number 445-174422-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number CGA2B1X7R1V224K050BC
Copy  
Description CAP CER 0.22UF 35V X7R 0402
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0.22µF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 35V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-174422-6